Cincon Electronics Co., Ltd. is a global supplier of switch mode power conversion products to the communications, computer, industrial, medical, consumer and lighting markets. We design and manufacture industry standard, RoHS compliant, DC-DC converters, AC-DC power supplies. Our current offerings comprise over 3000 standard products including single & multiple output DC-DC converters from
Relay SSR 7mA 32V DC-IN 10A 264V AC-OUT 4-Pin
Datasheet Accessories Notify Me
This product is discontinued, but still in stock.
This product is NOT RoHS Compliant. See alternative
Different product options available. See alternative
Different packaging options available. See alternative
Possible Replacement options available. See alternative
End of Life: Final orders must be placed by
High Power PCB Relay - 2 form A (2 NO) - 240VAC Coil - 30A Contact Rating - 600VAC Switchi...
Solid State Relay 25mA 32V DC-IN 10A 280V AC-OUT 4-Pin
Stripping tool - for cables and conductors from 0.02 - 10 mm² - self-adjusting - stripping...
Switch Snap Action N.O./N.C. SPDT Plunger 15A 250VAC 250VDC 186.42VA 3.43N Panel Mount Scr...
Connector Accessories Terminal Block Cover Carton