Littelfuse provides a broad portfolio of protection, control and sensing products. Our offering includes fuses, protection relays, disconnect switches, surge protective devices, temperature sensors. These products safeguard equipment from damage and personnel from injury due to electrical faults, while reducing costs and minimizing downtime.
Relay SSR 14.4V DC-IN 3A 264V AC-OUT 4-Pin SIP
Datasheet Accessories Notify Me
This product is discontinued, but still in stock.
This product is NOT RoHS Compliant. See alternative
Different product options available. See alternative
Different packaging options available. See alternative
Possible Replacement options available. See alternative
End of Life: Final orders must be placed by
Noise Filter - 10A - 250VAC - Stud Terminals - 40dB@0.8 to 30 MHz
Signal Relay 12VDC 1A DPDT( (10mm 6.5mm 5mm)) THT
4-channel digital output - 24 VDC - 0.5 A - 2-conductor connection
Cap Film Suppression X2 0.1uF 275VAC 10% (17 X 6 X 12mm) Radial 15mm 100°C
Pushbutton Switch, SPST, Momentary, 10A, 24VDC, Screw Terminal, Panel Mount-threaded