Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

G2R2SNIAC120S

Omron Automation

Power Relay 120VAC 5A DPDT(29x13x35.5)mm Socket

+ see all

Datasheet Accessories Notify Me

RoHS Non-Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Power Relay 120VAC 5A DPDT(29x13x35.5)mm Socket
Search Keywords: G2R2SNIAC120S
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Omron Automation
  • Part No:
    G2R2SNIAC120S
  • Unit of Measure:
    Per Each
  • RoHS:
    No
  • HTS:
    8536490050
  • COO:
    MY
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Relay Construction:
    Non-Latching
  • AC Coil Voltage:
    120 V
  • DC Coil Voltage:
    N/A
  • Contact Arrangement:
    DPDT
  • Maximum Current Rating:
    5 A
  • Mounting:
    Connector
  • Termination Style:
    Solder
  • Push to Test Button:
    Yes
  • Led Indicator:
    Yes
  • Operating Temperature:
    -40 to 70 °C
  • Coil Resistance:
    7.286 KOhm
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 54
Can Ship immediately
Manufacturer Stock:
255 can ship
Minimum Order:
5
36 Weeks can ship 7/23/25
ADD TO CART
Qty
Unit Price
5
$24.80
25
$18.19
50
$17.07
100
$15.94
250
$15.42
500
$14.82
1,000 +
$14.67
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5