Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

Pressure Sensor 1V to 5V 0psi to 0.725psi Differential

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Pressure Sensor 1V to 5V 0psi to 0.725psi Differential
Search Keywords: E8YA5CD
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Omron Automation
  • Part No:
    E8YA5CD
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Media:
    Air,Gas
  • Output Voltage:
    Display/NPN open collector
  • Mounting:
    Panel
  • Operating Temperature:
    -10 to 55 °C
  • Dimension:
    31 x 30 x 30 mm
  • Device Pressure Type:
    Differential
  • Operating Pressure Range:
    0 to 0.725 psi
  • Accuracy:
    ±3 %
  • Typical Operating Supply Voltage:
    12 to 24 V
  • Response Time:
    0.5 mS
  • Electrical Termination:
    Wire Lead
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 14
Can Ship immediately
9 Weeks can ship 12/11/24
ADD TO CART
Qty
Unit Price
1 +
$392.45
Click for Quote
Log in to unlock special pricing