Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software

Photoelectric Sensor Diffuse-Reflective Dark ON PNP 0.03m

+ see all

Datasheet Accessories Notify Me

RoHS Non-Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Photoelectric Sensor Diffuse-Reflective Dark ON PNP 0.03m
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Omron Automation
  • Part No:
    E3TFD14N
  • Unit of Measure:
    Per Each
  • RoHS:
    No
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Type:
    Diffuse-Reflective
  • Maximum Sensing Distance:
    0.03 m
  • Output Type:
    PNP
  • Dimension:
    12 x 3.5 x 20.8 mm
  • Mounting:
    Screw
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 4
Can Ship immediately
9 Weeks can ship 1/20/25
ADD TO CART
Qty
Unit Price
1
$156.48
5
$154.91
10
$153.36
25 +
$151.83
Click for Quote
Log in to unlock special pricing