Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

Proximity Sensor NO 7mm 10V to 30V

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Proximity Sensor NO 7mm 10V to 30V
Search Keywords: E2EX7D1N
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Omron Automation
  • Part No:
    E2EX7D1N
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • COO:
    CN
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Type:
    N/A
  • Sensing Distance:
    7 mm
  • Mounting:
    Panel
  • Output Type:
    N/A
  • Dimension:
    47 x 27.7 x 27.7 mm
  • Operating Temperature:
    -25 to 70 °C
  • Switching Mode:
    No
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 12
Ships today, if you order in
Manufacturer Stock:
1,094 can ship
27 Weeks can ship 5/23/25
ADD TO CART
Qty
Unit Price
1
$131.63
5
$121.80
10
$117.91
25
$116.73
50
$115.57
75
$114.41
100 +
$113.27
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5