Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

Proximity Sensor NO 5mm 20V to 264V 2-Pin

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Proximity Sensor NO 5mm 20V to 264V 2-Pin
Search Keywords: E2EX5MY1
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Omron Automation
  • Part No:
    E2EX5MY1
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • COO:
    CN
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Type:
    N/A
  • Sensing Distance:
    5 mm
  • Mounting:
    Panel
  • Output Type:
    N/A
  • Dimension:
    52 x 21 mm
  • Operating Temperature:
    -40 to 85 °C
  • Switching Mode:
    No
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 8
Can Ship immediately
Manufacturer Stock:
125 can ship
29 Weeks can ship 6/9/25
ADD TO CART
Qty
Unit Price
1
$167.44
5
$145.88
10
$136.34
25
$131.39
50
$129.41
75
$127.47
100 +
$125.56
Click for Quote
Log in to unlock special pricing