Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

E2EX14MD1M1GJ

Omron Automation

Proximity Sensor NO 1.4cm 10V to 30V

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Proximity Sensor NO 1.4cm 10V to 30V
Search Keywords: E2EX14MD1M1GJ
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Omron Automation
  • Part No:
    E2EX14MD1M1GJ
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • COO:
    CN
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Type:
    N/A
  • Sensing Distance:
    14 mm
  • Mounting:
    Panel
  • Output Type:
    N/A
  • Dimension:
    47 x 27.7 x 27.7 mm
  • Operating Temperature:
    -25 to 70 °C
  • Switching Mode:
    No
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 5
Can Ship immediately
Manufacturer Stock:
28 can ship
28 Weeks can ship 5/30/25
ADD TO CART
Qty
Unit Price
1
$211.98
5
$188.87
10
$147.79
25
$145.58
50
$143.39
75
$141.24
100 +
$139.12
Click for Quote
Log in to unlock special pricing