Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

E2EC04S12WCC12M

Omron Automation

Proximity Sensor Inductive NO NPN 1.2mm 10V to 30VDC 3-Pin

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Proximity Sensor Inductive NO NPN 1.2mm 10V to 30VDC 3-Pin
Search Keywords: E2EC04S12WCC12M
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Omron Automation
  • Part No:
    E2EC04S12WCC12M
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8543709960
  • COO:
    CN
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Type:
    N/A
  • Sensing Distance:
    1.2 mm
  • Mounting:
    Panel
  • Output Type:
    NPN
  • Dimension:
    25.1 x 4 mm
  • Response Frequency:
    4000 Hz
  • Operating Temperature:
    -25 to 70 °C
  • Terminal Type:
    Pre-Wire
  • Typical Operating Supply Voltage:
    12,15,18,24 V
  • Switching Mode:
    No
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 12
Ships today, if you order in
Manufacturer Stock:
196 can ship
7 Weeks can ship 1/13/25
ADD TO CART
Qty
Unit Price
1
$96.41
5
$94.99
10
$78.77
25
$76.15
50
$75.38
100
$73.52
250 +
$72.78
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5