Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

Switch Limit N.C. SPST Top Pin Plunger Cable 0.1A 24VDC 0.98N Linear Screw Mount

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Switch Limit N.C. SPST Top Pin Plunger Cable 0.1A 24VDC 0.98N Linear Screw Mount
Search Keywords: D5A5310
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Omron Automation
  • Part No:
    D5A5310
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536507000
  • COO:
    JP
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Type:
    High Precision
  • Actuator Style:
    Top Pin Plunger
  • Pole Throw Configuration:
    SPST
  • Switch Configuration:
    N.C.
  • Operating Force:
    0.98 N
  • Dimension:
    12 x 8 x 26.5 mm
  • Maximum Current Rating:
    0.1@24VDC A
  • Terminal Type:
    Wire Lead
  • NEMA Standard as Enclosure Rating:
    N/A
  • Body Orientation:
    Straight
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 2
Ships today, if you order in
3 Weeks can ship 12/4/24
ADD TO CART
Qty
Unit Price
1
$344.88
3
$337.54
5
$330.51
10
$327.21
15 +
$323.93
Click for Quote
Log in to unlock special pricing