Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

D4SLN3NFADN

Omron Automation

Switch Safety Interlock N.O./N.C. SPST/SPST/DPST/DPST Slide Key 1.5A 120VAC 125VDC Screw Mount Connector 1000000Cycles

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Switch Safety Interlock N.O./N.C. SPST/SPST/DPST/DPST Slide Key 1.5A 120VAC 125VDC Screw Mount Connector 1000000Cycles
Search Keywords: D4SLN3NFADN
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Omron Automation
  • Part No:
    D4SLN3NFADN
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536507000
  • COO:
    JP
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Type:
    Guard Lock Safety Door13921
  • Actuator Style:
    Slide Key13891
  • Pole Throw Configuration:
    SPST/SPST/DPST/DPST13914
  • Maximum Current Rating:
    1.5@120VAC@TU VA
  • Terminal Type:
    Connector13920
  • Operating Temperature:
    -10 to 55 °C
  • IP Rating:
    IP6713898
  • Dimension:
    39mm x 39mm x 15613916mm
  • Switch Configuration:
    N.O./N.C.13919
  • Body Orientation:
    Straight13892
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 8
Can Ship immediately
Manufacturer Stock:
113 can ship
36 Weeks can ship 7/28/25
ADD TO CART
Qty
Unit Price
1
$261.58
3
$258.96
5
$256.37
10
$248.16
15 +
$240.40
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5