Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

Switch Limit N.O./N.C. SPDT Short Hinge Roller Lever Cable 10A 480VAC 250VDC 2.94N Linear Screw Mount

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Switch Limit N.O./N.C. SPDT Short Hinge Roller Lever Cable 10A 480VAC 250VDC 2.94N Linear Screw Mount
Search Keywords: D4MC2020
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Omron Automation
  • Part No:
    D4MC2020
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536507000
  • COO:
    JP
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Type:
    Enclosed
  • Actuator Style:
    Short Hinge Roller Lever
  • Pole Throw Configuration:
    SPDT
  • Switch Configuration:
    N.O./N.C.
  • Operating Force:
    2.94 N
  • Dimension:
    70 x 21.7 x 69 mm
  • Maximum Current Rating:
    10@250VAC 14VDC A
  • Terminal Type:
    Wire Lead
  • NEMA Standard as Enclosure Rating:
    N/A
  • Body Orientation:
    Straight
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 8
Can Ship immediately
Manufacturer Stock:
352 can ship
36 Weeks can ship 7/31/25
ADD TO CART
Qty
Unit Price
1
$42.49
5
$38.41
10
$35.11
25
$34.76
50
$31.64
100
$31.32
250 +
$31.01
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5