Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

Contact Blocks N.O. DPST Push-In 10A 440VAC 240VDC

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Contact Blocks N.O. DPST Push-In 10A 440VAC 240VDC
Search Keywords: A22NZSP2A
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Omron Automation
  • Part No:
    A22NZSP2A
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • COO:
    TW
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Circuit Configuration:
    N.O.
  • Function:
    N/A
  • Contact Material:
    N/A
  • Maximum Current Rating:
    10@120VAC A
  • Maximum AC Voltage Rating:
    440 V
  • Maximum DC Voltage Rating:
    240 V
  • Family:
    A22NZ-S-P2A
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
Out of stock
Manufacturer Stock:
2 can ship
6 Weeks can ship 12/30/24
ADD TO CART
Qty
Unit Price
1
$20.34
10
$18.15
25
$17.61
50
$17.10
100
$16.16
250
$15.73
500 +
$15.49
Click for Quote
Log in to unlock special pricing