Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

A22NW2RMTGAG100GC

Omron Automation

22-mm Selector Switches Universal Design

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Discontinued & Replaced
Packaging
Certificate of Compliance Guarantee
Description +
22-mm Selector Switches Universal Design
Search Keywords: A22NW2RMTGAG100GC
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Omron Automation
  • Part No:
    A22NW2RMTGAG100GC
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536507000
  • COO:
    TW
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Type:
    2 Position13955
  • Pole Throw Configuration:
    SPST13947
  • Actuator Style:
    Knob13922
  • Illumination Color:
    Green13931
  • Illumination Type:
    LED13932
  • Typical Illumination Voltage:
    2413956VAC,2413956VDC
  • Maximum Current Rating:
    N/A
  • Terminal Type:
    Screw13954
  • Angle of Throw:
    90 °
  • Number of Positions:
    213944
  • Switch Configuration:
    N.O.13952
Tools/3D Models +
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 12
Ships today, if you order in
ADD TO CART
Qty
Unit Price
1
$55.03
10
$31.96
25
$28.82
50
$26.46
100
$25.02
250
$22.77
500 +
$22.43
Click for Quote
Log in to unlock special pricing
RECOMMENDED REPLACEMENT
A22NW2MMTGAG100GC
A22NW2MMTGAG100GC
VIEW PRODUCT
Sel. A22NW Ø22, 2 Pos., Lighted, Bezel Brushed Metal, Manual, Co
CUSTOMERS ALSO BOUGHT
5