Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

A22NS3RMNBAG101NN

Omron Automation

Switch Selector N.O. DPST 45° Lever Screw 500000Cycles Panel Mount

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Discontinued & Replaced
Packaging
Certificate of Compliance Guarantee
Description +
Switch Selector N.O. DPST 45° Lever Screw 500000Cycles Panel Mount
Search Keywords: A22NS3RMNBAG101NN
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Omron Automation
  • Part No:
    A22NS3RMNBAG101NN
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536507000
  • COO:
    TW
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Type:
    3 Position
  • Pole Throw Configuration:
    DPST
  • Actuator Style:
    Lever
  • Illumination Color:
    N/R
  • Illumination Type:
    N/R
  • Typical Illumination Voltage:
    N/R
  • Maximum Current Rating:
    N/A
  • Terminal Type:
    Screw
  • Angle of Throw:
    45 °
  • Number of Positions:
    3
  • Switch Configuration:
    N.O.
Tools/3D Models +
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 15
Can Ship immediately
ADD TO CART
Qty
Unit Price
1
$24.50
10
$19.00
25
$17.25
50
$16.07
100
$14.96
250
$14.74
500 +
$14.52
Click for Quote
Log in to unlock special pricing
RECOMMENDED REPLACEMENT
A22NS3MMNBAG101NN
A22NS3MMNBAG101NN
VIEW PRODUCT
CUSTOMERS ALSO BOUGHT
5