Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

A22NS2MMNBAG100NN

Omron Automation

Switch Selector N.O. SPST 90° Lever Screw 500000Cycles Panel Mount

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Switch Selector N.O. SPST 90° Lever Screw 500000Cycles Panel Mount
Search Keywords: A22NS2MMNBAG100NN
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Omron Automation
  • Part No:
    A22NS2MMNBAG100NN
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536507000
  • COO:
    TW
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Type:
    2 Position13955
  • Pole Throw Configuration:
    SPST13947
  • Actuator Style:
    Lever13922
  • Illumination Color:
    N/R
  • Illumination Type:
    N/R
  • Typical Illumination Voltage:
    N/R
  • Maximum Current Rating:
    N/A
  • Terminal Type:
    Screw13954
  • Angle of Throw:
    90 °
  • Number of Positions:
    213944
  • Switch Configuration:
    N.O.13952
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 50
Can Ship immediately
Manufacturer Stock:
21 can ship
Minimum Order:
5
32 Weeks can ship 6/25/25
ADD TO CART
Qty
Unit Price
5
$19.71
25
$14.24
50
$13.01
100
$11.94
250
$10.98
500
$10.87
1,000 +
$10.77
Click for Quote
Log in to unlock special pricing
Possible Replacement
Switch Selector N.O. SPST 90° Lever Screw 500000Cycles Panel Mount
In Stock:
70
Minimum Order:
5