Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

Contact Blocks N.C. SPST Alternate Screw 10A 440VAC 380VDC

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Contact Blocks N.C. SPST Alternate Screw 10A 440VAC 380VDC
Search Keywords: A2201A
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Omron Automation
  • Part No:
    A2201A
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8538908180
  • COO:
    JP
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Circuit Configuration:
    N.C.
  • Function:
    Alternate
  • Contact Material:
    N/A
  • Maximum Current Rating:
    10@110VAC 24VDC A
  • Maximum AC Voltage Rating:
    440 V
  • Maximum DC Voltage Rating:
    380 V
  • Family:
    A22-01A
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 9
Can Ship immediately
36 Weeks can ship 7/23/25
ADD TO CART
Qty
Unit Price
1
$73.65
5
$55.47
10
$51.43
25
$45.42
50
$42.58
100
$40.26
250 +
$36.65
Click for Quote
Log in to unlock special pricing