Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

Switch Snap Action N.O./N.C. SPDT Pin Plunger 20A 500VAC 250VDC 1491.4VA 6.13N Screw Mount Screw

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Switch Snap Action N.O./N.C. SPDT Pin Plunger 20A 500VAC 250VDC 1491.4VA 6.13N Screw Mount Screw
Search Keywords: A20GB7K
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Omron Automation
  • Part No:
    A20GB7K
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • COO:
    JP
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Mounting:
    Through Hole
  • Pole Throw Configuration:
    SPDT
  • Switch Configuration:
    N.O./N.C.
  • Actuator Material/Style:
    Pin Plunger
  • Contact Rating @ Voltage:
    1491.4 A
  • Maximum Movement Differential:
    0.2 mm
  • Operating Force:
    6.12 N
  • Termination Style:
    Screw
  • Dimension:
    49.28 x 17.53 x 24.13 mm
  • Body Orientation:
    Straight
  • IP Rating:
    N/A
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
Out of stock
Manufacturer Stock:
337 can ship
Minimum Order:
5
10 Weeks can ship 2/3/25
ADD TO CART
Qty
Unit Price
5
$13.79
25
$12.50
50
$11.94
100
$11.43
250
$10.96
500
$10.67
1,000 +
$10.51
Click for Quote
Log in to unlock special pricing