Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

1VAP26V151B6

Omron Automation

Switch Safety Interlock N.O./N.C. SPDT Plunger 15A 250VAC 250VDC 14.7N Screw Mount Screw 100000Cycles

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Switch Safety Interlock N.O./N.C. SPDT Plunger 15A 250VAC 250VDC 14.7N Screw Mount Screw 100000Cycles
Search Keywords: 1VAP26V151B6
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Omron Automation
  • Part No:
    1VAP26V151B6
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536509065
  • COO:
    JP
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Type:
    Door Interlock
  • Actuator Style:
    Plunger
  • Pole Throw Configuration:
    SPDT
  • Maximum Current Rating:
    15@250VAC 250VDC A
  • Terminal Type:
    Screw
  • Operating Temperature:
    -25 to 80 °C
  • IP Rating:
    IP00
  • Dimension:
    96.4 x 20 x 66 mm
  • Switch Configuration:
    N.O./N.C.
  • Body Orientation:
    Straight
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 9
Ships today, if you order in
16 Weeks can ship 3/12/25
ADD TO CART
Qty
Unit Price
1
$95.98
5
$78.24
10
$73.76
25
$71.67
50
$70.96
100
$70.25
250 +
$69.54
Click for Quote
Log in to unlock special pricing