Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

Hook-up Wire 22AWG 1.29mm Tinned Copper White 600V

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Hook-up Wire 22AWG 1.29mm Tinned Copper White 600V
Search Keywords: 3079
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Olympic Wire & Cable
  • Part No:
    307-9
  • Unit of Measure:
    Per Foot
  • RoHS:
    Yes
  • HTS:
    8544499000
  • COO:
    US
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Size:
    22 AWG
  • Bunch Stranding:
    19x36
  • Conductor Material:
    Tinned Copper
  • Cable Diameter:
    1.29 mm
  • Maximum Voltage Rating:
    600 V
  • Operating Temperature:
    -65 to 200 °C
  • Color:
    White
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 400 Feet
Can Ship immediately
Minimum Order:
100 Feet
Order Increment:
100 Feet
2 Weeks can ship 10/25/24
ADD TO CART
Qty
Unit Price
100
$0.413
200
$0.393
400
$0.373
800
$0.354
1,000 +
$0.200
Click for Quote
Log in to unlock special pricing