Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

Cap RC Network 0.1uF 250VAC 20% 120 Ohm 30% 1R/1C 85°C

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Cap RC Network 0.1uF 250VAC 20% 120 Ohm 30% 1R/1C 85°C
Search Keywords: XE1201
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Okaya Electric
  • Part No:
    XE1201
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536695050
  • COO:
    JP
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Capacitance Value:
    0.1 uF
  • Failure Rate:
    N/R
  • Dielectric:
    N/A
  • Capacitance Tolerance:
    20 %
  • Construction:
    N/A
  • Dimension:
    23.5 x 8.5 x 17.5 mm
  • Family:
    XE
  • Lead Diameter:
    0.8 mm
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 16,408
Can Ship immediately
Minimum Order:
25
8 Weeks can ship 1/16/25
ADD TO CART
Qty
Unit Price
25
$2.04
250
$1.85
500
$1.82
1,000
$1.80
2,500
$1.77
5,000
$1.74
7,500
$1.72
10,000 +
$1.69
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5