Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

Cap Film Suppression X2 0.47uF 275VAC 10% (27 X 9.5 X 19.5mm) Radial 100°C

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Cap Film Suppression X2 0.47uF 275VAC 10% (27 X 9.5 X 19.5mm) Radial 100°C
Search Keywords: REB474
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Okaya Electric
  • Part No:
    REB474
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536694040
  • COO:
    CN
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Dielectric:
    N/A
  • Voltage:
    275 VAC
  • Capacitance Value:
    0.47 uF
  • Tolerance:
    10 %
  • Mounting:
    Through Hole
  • Termination Style:
    Radial
  • Size:
    27 x 9.5 x 19.5 mm
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 8,350
Ships today, if you order in
Minimum Order:
100
6 Weeks can ship 12/31/24
ADD TO CART
Qty
Unit Price
100
$0.3817
500
$0.3165
2,500
$0.2825
5,000
$0.2661
7,500
$0.2621
25,000
$0.2549
50,000 +
$0.2511
Click for Quote
Log in to unlock special pricing
Item may be subject to tariff fee if shipping within the United States
CUSTOMERS ALSO BOUGHT
5