Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

Cap Film Suppression X2 0.1uF 275VAC 10% (17 X 6 X 12mm) Radial 15mm 100°C

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Cap Film Suppression X2 0.1uF 275VAC 10% (17 X 6 X 12mm) Radial 15mm 100°C
Search Keywords: RE104L
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Okaya Electric
  • Part No:
    RE104-L
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8532250010
  • COO:
    CN
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Dielectric:
    N/A
  • Voltage:
    275 VAC
  • Capacitance Value:
    0.1 uF
  • Tolerance:
    10 %
  • Mounting:
    Through Hole
  • Termination Style:
    Radial
  • Size:
    17 x 6 x 12 mm
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 5,999
Can Ship immediately
Minimum Order:
250
6 Weeks can ship 12/16/24
ADD TO CART
Qty
Unit Price
250
$0.0773
2,500
$0.0609
5,000
$0.0600
7,500
$0.0583
25,000
$0.0551
50,000
$0.0542
100,000
$0.0529
150,000 +
$0.0521
Click for Quote
Log in to unlock special pricing
Item may be subject to tariff fee if shipping within the United States
CUSTOMERS ALSO BOUGHT
5