Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

Cap RC Network 0.33uF 500VAC 20% 33 Ohm 30% 6W 2 70°C

+ see all

Datasheet Accessories Notify Me

RoHS Non-Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Cap RC Network 0.33uF 500VAC 20% 33 Ohm 30% 6W 2 70°C
Search Keywords: CRH30330
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Okaya Electric
  • Part No:
    CRH-30330
  • Unit of Measure:
    Per Each
  • RoHS:
    No
  • HTS:
    8205595560
  • COO:
    JP
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Capacitance Tolerance:
    20 %
  • Lead Diameter:
    1.024 mm
  • Dimension:
    30mm x 20mm x 57 mm
  • Family:
    CRH
  • Capacitance Value:
    0.33 uF
  • Construction:
    N/A
  • Dielectric:
    N/A
  • Failure Rate:
    N/R
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 25
Ships today, if you order in
On Order:
45   can ship 3/13/25
Minimum Order:
5
26 Weeks can ship 5/26/25
ADD TO CART
Qty
Unit Price
5
$11.88
25
$10.76
50
$10.28
100
$9.98
250
$9.44
500
$9.19
1,000 +
$9.05
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5