Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

Z235E

Ohmite

RF Plate Choke Wirewound 0.84uH 10% 1KHz 1.7A 0.14Ohm DCR AXL

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description +
RF Plate Choke Wirewound 0.84uH 10% 1KHz 1.7A 0.14Ohm DCR AXL
Search Keywords: Z235E
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Ohmite
  • Part No:
    Z235E
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8504500000
  • COO:
    MX
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    10
  • Inductance:
    840 nH
  • Type:
    RF Plate Choke
  • Impedance:
    N/A
  • Lead Pitch:
    N/R
  • Tolerance:
    10 %
  • Technology:
    Wirewound
  • Maximum DC Resistance:
    140 mOhm
  • Maximum DC Current:
    1.7 A
  • Protection Style:
    N/A
  • Packaging:
    N/A
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 50
Can Ship immediately
Minimum Order:
10
Order Increment:
10
12 Weeks can ship 2/13/25
ADD TO CART
Qty
Unit Price
10
$8.07
30
$6.56
100
$5.65
250
$5.41
500
$5.18
1,000
$5.05
2,500
$4.91
5,000 +
$4.84
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5