Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

WHE25KFET

Ohmite

Res Wirewound 25K Ohm 1% 5W ±20ppm/°C Molded AXL T/R

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description +
Res Wirewound 25K Ohm 1% 5W ±20ppm/°C Molded AXL T/R
Search Keywords: WHE25KFET
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Ohmite
  • Part No:
    WHE25KFET
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8533210080
  • COO:
    TW
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    500
  • Termination Style:
    Axial
  • Power Rating:
    5 W
  • Resistance Value:
    25 KOhm
  • Tolerance:
    1 %
  • Temperature Coefficient:
    ±20 ppm/°C
  • Operating Temperature:
    -55 to 150 °C
  • Packaging:
    Tape and Reel
  • Dimension:
    20 x 7.5 mm
  • Terminal Pitch:
    N/R
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 1,000
Ships today, if you order in
Manufacturer Stock:
500 can ship
Minimum Order:
500
Order Increment:
500
22 Weeks can ship 4/18/25
ADD TO CART
Qty
Unit Price
500
$0.866
1,000
$0.829
2,500
$0.795
5,000
$0.773
7,500
$0.760
10,000
$0.627
15,000
$0.617
25,000 +
$0.551
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5