Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

UM040Z1008JE

Ohmite

Res Thick Film 10G Ohm 5% 1.2W ±250ppm/°C Conformal Silicone Ceramic RDL

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description +
Res Thick Film 10G Ohm 5% 1.2W ±250ppm/°C Conformal Silicone Ceramic RDL
Search Keywords: UM040Z1008JE
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Ohmite
  • Part No:
    UM040Z1008JE
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8533210090
  • COO:
    DE
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    10
  • Termination Style:
    Radial
  • Power Rating:
    1.2 W
  • Resistance Value:
    10 GOhm
  • Tolerance:
    5 %
  • Temperature Coefficient:
    ±250 ppm/°C
  • Operating Temperature:
    -55 to 125 °C
  • Packaging:
    N/A
  • Dimension:
    40 x 1.6 x 6 mm
  • Terminal Pitch:
    37.8 mm
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 30
Can Ship immediately
18 Weeks can ship 3/14/25
ADD TO CART
Qty
Unit Price
1
$47.43
5
$42.63
10
$41.45
30
$39.79
50
$38.28
100
$31.31
250 +
$30.17
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5