Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

TGHGCR0020DE

Ohmite

Resistor - Current Sense - 100W SOT-277 - 0.002 Ohm 1% - 4 Screw Terminals - Bolt-On

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description +
Resistor - Current Sense - 100W SOT-277 - 0.002 Ohm 1% - 4 Screw Terminals - Bolt-On
Search Keywords: TGHGCR0020DE
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Ohmite
  • Part No:
    TGHGCR0020DE
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8533290000
  • COO:
    AT
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    10
  • Technology:
    Thick Film
  • Mounting:
    Bolt-On
  • Power Rating:
    100 W
  • Termination Style:
    Screw Terminal
  • Resistance Value:
    .002 Ohm
  • Tolerance:
    .5 %
  • Temperature Coefficient:
    +-250PPM
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 152
Can Ship immediately
20 Weeks can ship 4/7/25
ADD TO CART
Qty
Unit Price
1
$37.84
5
$33.77
10
$33.26
30
$31.81
100
$26.15
250
$24.48
500 +
$23.17
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5