Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

TGHGCR0005FE

Ohmite

Resistor - Current Sense - 100W SOT-277 - 0.0005 Ohm 1% - 4 Screw Terminals - Bolt-On

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description +
Resistor - Current Sense - 100W SOT-277 - 0.0005 Ohm 1% - 4 Screw Terminals - Bolt-On
Search Keywords: TGHGCR0005FE
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Ohmite
  • Part No:
    TGHGCR0005FE
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8533290000
  • COO:
    AT
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    10
  • Technology:
    Thick Film
  • Case Style:
    N/A
  • Mounting:
    Bolt-On
  • Power Rating:
    100 W
  • Termination Style:
    Screw Terminal
  • Resistance Value:
    .0005 Ohm
  • Tolerance:
    1 %
  • Temperature Coefficient:
    +-250PPM
  • Military Standard:
    N/R
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 23
Ships today, if you order in
On Order:
100   can ship 12/30/24
20 Weeks can ship 4/8/25
ADD TO CART
Qty
Unit Price
1
$34.43
5
$32.21
30
$28.94
50
$28.51
100
$23.75
250
$22.24
500 +
$21.05
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5