Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

TCH35P2R40JE

Ohmite

Res Thick Film 2.4 Ohm 5% 35W ±300ppm/°C Molded TO-220 RDL

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
TUBE Packaging
Certificate of Compliance Guarantee
Description +
Res Thick Film 2.4 Ohm 5% 35W ±300ppm/°C Molded TO-220 RDL
Search Keywords: TCH35P2R40JE
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Ohmite
  • Part No:
    TCH35P2R40JE
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8533290000
  • COO:
    AT
  • ECCN:
    EAR99
  • Termination Style:
    Radial
  • Power Rating:
    35 W
  • Resistance Value:
    2.4 Ohm
  • Tolerance:
    5 %
  • Temperature Coefficient:
    ±100 ppm/°C
  • Operating Temperature:
    -55 to 175 °C
  • Packaging:
    N/A
  • Dimension:
    10.41 x 4.82 x 15 mm
  • Terminal Pitch:
    5.33 mm
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 1,230
Ships today, if you order in
Minimum Order:
30
Order Increment:
30
18 Weeks can ship 12/26/24
ADD TO CART
Qty
Unit Price
30
€6.711
60
€5.425
120
€4.935
270
€4.868
510
€4.173
1,020
€4.131
2,520
€4.090
5,010 +
€4.048
Click for Quote
Log in to unlock special pricing