Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

TCH35P24R0JE

Ohmite

Res Thick Film 24 Ohm 5% 35W ±50ppm/°C Molded TO-220 RDL

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Tube Packaging
Certificate of Compliance Guarantee
Description +
Res Thick Film 24 Ohm 5% 35W ±50ppm/°C Molded TO-220 RDL
Search Keywords: TCH35P24R0JE
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Ohmite
  • Part No:
    TCH35P24R0JE
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8533290000
  • COO:
    AT
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    30
  • Termination Style:
    Radial
  • Power Rating:
    35 W
  • Resistance Value:
    24 Ohm
  • Tolerance:
    5 %
  • Temperature Coefficient:
    ±50 ppm/°C
  • Operating Temperature:
    -55 to 175 °C
  • Packaging:
    N/A
  • Dimension:
    10.41 x 4.82 x 15 mm
  • Terminal Pitch:
    5.33 mm
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 240
Can Ship immediately
MOQ for In Stock Qty:
30
MOQ for out of Stock Qty:
60
Order Increment:
30
20 Weeks can ship 4/2/25
ADD TO CART
Qty
Unit Price
30
$6.08
60
$5.93
120
$4.86
180
$4.79
240 +
$4.62
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5