Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

TBH25P2R00JE

Ohmite

Res Thick Film 2 Ohm 5% 25W ±200ppm/°C Molded TO-220 RDL Automotive Tube

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Tube Packaging
Certificate of Compliance Guarantee
Description +
Res Thick Film 2 Ohm 5% 25W ±200ppm/°C Molded TO-220 RDL Automotive Tube
Search Keywords: TBH25P2R00JE
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Ohmite
  • Part No:
    TBH25P2R00JE
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8533290000
  • COO:
    TW
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    50
  • Termination Style:
    Radial
  • Power Rating:
    25 W
  • Resistance Value:
    2 Ohm
  • Tolerance:
    5 %
  • Temperature Coefficient:
    ±200 ppm/°C
  • Operating Temperature:
    -55 to 150 °C
  • Packaging:
    Tube
  • Dimension:
    10.41 x 4.82 x 15 mm
  • Terminal Pitch:
    5.08 mm
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 730
Ships today, if you order in
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
63
23 Weeks can ship 4/18/25
ADD TO CART
Qty
Unit Price
5
$7.78
10
$6.18
25
$5.69
50
$4.93
63
$4.59
125
$4.27
188
$4.21
250 +
$3.83
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5