Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

TAP800K2K7E

Ohmite

Res 2.7K Ohm 10% 800W ±150ppm/°C Screw Terminal Flange Mount

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description +
Res 2.7K Ohm 10% 800W ±150ppm/°C Screw Terminal Flange Mount
Search Keywords: TAP800K2K7E
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Ohmite
  • Part No:
    TAP800K2K7E
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8533290000
  • COO:
    AT
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    10
  • Technology:
    N/A
  • Case Style:
    N/A
  • Mounting:
    Flange Mount
  • Power Rating:
    800 W
  • Termination Style:
    Screw Terminal
  • Resistance Value:
    2.7 KOhm
  • Tolerance:
    10 %
  • Temperature Coefficient:
    ±150 ppm/°C
  • Military Standard:
    N/R
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 9
Can Ship immediately
MOQ for out of Stock Qty:
3
20 Weeks can ship 4/14/25
ADD TO CART
Qty
Unit Price
1
$274.10
3
$269.99
5
$199.38
8
$147.97
10 +
$145.01
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5