Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

TAP600K7R5E

Ohmite

Res Thick Film 7 Ohm 10% 600W (+/-) 150ppm/C Epoxy Screw Terminal Bolt-On

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description +
Res Thick Film 7 Ohm 10% 600W (+/-) 150ppm/C Epoxy Screw Terminal Bolt-On
Search Keywords: TAP600K7R5E
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Ohmite
  • Part No:
    TAP600K7R5E
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8533290000
  • COO:
    AT
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    10
  • Technology:
    Thick Film
  • Case Style:
    Epoxy
  • Mounting:
    Bolt-On
  • Power Rating:
    600 W
  • Termination Style:
    Screw Terminal
  • Resistance Value:
    7.5 Ohm
  • Tolerance:
    10 %
  • Temperature Coefficient:
    ±150 ppm/°C
  • Military Standard:
    N/R
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 9
Can Ship immediately
Manufacturer Stock:
15 can ship
MOQ for out of Stock Qty:
3
20 Weeks can ship 4/8/25
ADD TO CART
Qty
Unit Price
1
$254.21
3
$250.40
5
$184.91
8
$137.24
10 +
$134.49
Click for Quote
Log in to unlock special pricing