Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

SM106031004FE

Ohmite

Res Thick Film 1M Ohm 1% 2W ±25/±50ppm/°C Epoxy RDL

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Res Thick Film 1M Ohm 1% 2W ±25/±50ppm/°C Epoxy RDL
Search Keywords: SM106031004FE
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Ohmite
  • Part No:
    SM106031004FE
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8533210090
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    100
  • Termination Style:
    Radial
  • Power Rating:
    2 W
  • Resistance Value:
    1 MOhm
  • Tolerance:
    1 %
  • Temperature Coefficient:
    ±25,±50 ppm/°C
  • Operating Temperature:
    -55 to 110 °C
  • Packaging:
    N/A
  • Dimension:
    40.13 x 2.54 x 8.64 mm
  • Terminal Pitch:
    35.56 mm
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 389
Ships today, if you order in
Minimum Order:
4
10 Weeks can ship 1/29/25
ADD TO CART
Qty
Unit Price
4
$8.071
25
$6.393
50
$6.329
100
$5.109
200
$4.532
500
$4.438
1,000 +
$4.404
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5