Cincon Electronics Co., Ltd. is a global supplier of switch mode power conversion products to the communications, computer, industrial, medical, consumer and lighting markets. We design and manufacture industry standard, RoHS compliant, DC-DC converters, AC-DC power supplies. Our current offerings comprise over 3000 standard products including single & multiple output DC-DC converters from
Res Thick Film 330M Ohm 1% 2.5W ±25/±50ppm/°C Silicone RDL
Datasheet Accessories Notify Me
This product is discontinued, but still in stock.
This product is NOT RoHS Compliant. See alternative
Different product options available. See alternative
Different packaging options available. See alternative
Possible Replacement options available. See alternative
End of Life: Final orders must be placed by
24 SYSTEM 50 HDR DRST SHRD
Switch DIP SP10T 10 Flush Screwdriver 0.15A 42VDC PC Pins 10000Cycles 2.54mm Thru-Hole Tub...
D Microminiature Connector - 51 Contact - Male - 0.05 inch Pitch - Crimp Terminal - Hole ....
Fuse Midget Fast Acting 8A 600V Holder Cartridge 10.32 X 38.1mm
Driver 6A 1-OUT Low Side Non-Inv 8-Pin SOIC N Tube