Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

SM101032005FE

Ohmite

Res Thick Film 20M Ohm 1% 0.5W(1/2W) ±25/±50ppm/°C Epoxy RDL

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Res Thick Film 20M Ohm 1% 0.5W(1/2W) ±25/±50ppm/°C Epoxy RDL
Search Keywords: SM101032005FE
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Ohmite
  • Part No:
    SM101032005FE
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8533210090
  • COO:
    MX
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    100
  • Termination Style:
    Radial
  • Power Rating:
    0.5 (1/2) W
  • Resistance Value:
    20 MOhm
  • Tolerance:
    1 %
  • Temperature Coefficient:
    ±25,±50 ppm/°C
  • Operating Temperature:
    -55 to 110 °C
  • Packaging:
    N/A
  • Dimension:
    8.38 x 2.54 x 8.64 mm
  • Terminal Pitch:
    5.08 mm
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 315
Can Ship immediately
Manufacturer Stock:
100 can ship
Minimum Order:
5
15 Weeks can ship 2/17/25
ADD TO CART
Qty
Unit Price
5
$6.506
50
$3.471
100
$3.174
300
$2.984
500
$2.880
1,000
$2.823
2,500
$2.795
5,000 +
$2.767
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5