Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

RW1S0BAR100J

Ohmite

Res Wirewound 0.1 Ohm 5% 1W ±90ppm/°C J-Lead SMD

+ see all

Datasheet Accessories Notify Me

RoHS Non-Compliant
BULK Packaging
Certificate of Compliance Guarantee
Description +
Res Wirewound 0.1 Ohm 5% 1W ±90ppm/°C J-Lead SMD
Search Keywords: RW1S0BAR100J
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Ohmite
  • Part No:
    RW1S0BAR100J
  • Unit of Measure:
    Per Each
  • RoHS:
    No
  • HTS:
    8533210030
  • COO:
    MX
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Resistance Value:
    100 mOhm
  • Power Rating:
    1 W
  • Tolerance:
    5 %
  • Case Size:
    N/A
  • Temperature Coefficient:
    ±90 ppm/°C
  • Operating Temperature:
    -55 to 150 °C
  • Packaging:
    N/A
Tools/3D Models +
Product Guides +
Contact for Pricing
There is currently no price for this item. Click below to request pricing. You will receive a quotation via e-mail within 24-48 hours.
Request Pricing
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 240
Can Ship immediately
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
500
28 Weeks can ship 4/25/25
Packaged Differently
In Stock:
64
Minimum Order:
10