Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

RW1S0BAR010FET

Ohmite

Res Wirewound 0.01 Ohm 1% 1W J-Lead SMD T/R

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description +
Res Wirewound 0.01 Ohm 1% 1W J-Lead SMD T/R
Search Keywords: RW1S0BAR010FET
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Ohmite
  • Part No:
    RW1S0BAR010FET
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8533210030
  • COO:
    MX
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    2000
  • Resistance Value:
    10 MOhm
  • Power Rating:
    1 W
  • Tolerance:
    1 %
  • Case Size:
    N/A
  • Temperature Coefficient:
    N/A
  • Operating Temperature:
    -55 to 150 °C
  • Packaging:
    Tape and Reel
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 950
Can Ship immediately
On Order:
2,000   can ship 12/16/24
MOQ for In Stock Qty:
10
MOQ for out of Stock Qty:
500
23 Weeks can ship 4/28/25
ADD TO CART
Qty
Unit Price
10
$2.67
100
$2.16
250
$2.13
500
$2.09
1,000
$2.06
1,500
$2.03
2,000 +
$2.00
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5