Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

RW0S6BB1R00FET

Ohmite

Res Wirewound 1 Ohm 1% 0.6W ±50ppm/°C J-Lead SMD T/R

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description +
Res Wirewound 1 Ohm 1% 0.6W ±50ppm/°C J-Lead SMD T/R
Search Keywords: RW0S6BB1R00FET
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Ohmite
  • Part No:
    RW0S6BB1R00FET
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8533210030
  • COO:
    TW
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    2500
  • Resistance Value:
    1 Ohm
  • Power Rating:
    0.6 W
  • Tolerance:
    1 %
  • Case Size:
    N/A
  • Temperature Coefficient:
    ±50 ppm/°C
  • Operating Temperature:
    -55 to 150 °C
  • Packaging:
    Tape and Reel
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 2,193
Can Ship immediately
Manufacturer Stock:
2,500 can ship
MOQ for In Stock Qty:
25
MOQ for out of Stock Qty:
625
23 Weeks can ship 5/5/25
ADD TO CART
Qty
Unit Price
25
$1.360
100
$1.340
250
$1.320
625
$1.300
1,250
$0.800
1,875
$0.633
2,500 +
$0.621
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5