Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
RHS15RE by Ohmite
Image is representational - see mfr. specs
Ohmite

RHS15RE

Ohmite

Res Wirewound Rheostat 15 Ohm 10% 25W 1(Elec)/1(Mech)Turn 6.35mm (57.16 X 39.62 X 43.69mm) Solder Lug Panel Mount

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
BOX Packaging
Certificate of Compliance Guarantee
Description +
Res Wirewound Rheostat 15 Ohm 10% 25W 1(Elec)/1(Mech)Turn 6.35mm (57.16 X 39.62 X 43.69mm) Solder Lug Panel Mount
Search Keywords: RHS15RE
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Ohmite
  • Part No:
    RHS15RE
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8533390080
  • COO:
    MX
  • ECCN:
    EAR99
  • Mounting:
    Panel Mount
  • Number of Turns:
    1(Elec),1(Mech) Turns
  • Termination Style:
    Solder
  • Power Rating:
    25 W
  • Resistance Value:
    15 Ohm
  • Tolerance:
    10 %
  • Temperature Coefficient:
    N/A
  • Dimension:
    57.16 x 39.62 x 43.69 mm
  • Operating Temperature:
    N/A
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 87
Can Ship immediately
20 Weeks can ship 12/4/24
ADD TO CART
Qty
Unit Price
1
€91.134
5
€89.507
10
€86.129
25
€79.094
50
€73.820
100
€72.121
250 +
€71.760
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5