Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

OY330K

Ohmite

Res Ceramic Composition 33 Ohm 10% 2W -1600ppm/°C to 1000ppm/°C Conformal AXL

+ see all

Datasheet Accessories Notify Me

RoHS Non-Compliant
Discontinued & Replaced
Packaging
Certificate of Compliance Guarantee
Description +
Res Ceramic Composition 33 Ohm 10% 2W -1600ppm/°C to 1000ppm/°C Conformal AXL
Search Keywords: OY330K
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Ohmite
  • Part No:
    OY330K
  • Unit of Measure:
    Per Each
  • RoHS:
    No
  • HTS:
    8533100060
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Termination Style:
    Axial
  • Power Rating:
    2 W
  • Resistance Value:
    33 Ohm
  • Tolerance:
    10 %
  • Temperature Coefficient:
    -1600 to 1000 ppm/°C
  • Operating Temperature:
    N/A
  • Packaging:
    N/A
  • Dimension:
    22.6 x 7 mm
  • Terminal Pitch:
    N/R
Tools/3D Models +
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 5
Can Ship immediately You may purchase in-stock quantity up to 5
Minimum Order:
20
Available in less than min:
5
ADD TO CART
Qty
Unit Price
1
$10.087
20
$9.170
50
$4.010
100
$1.740
250
$1.550
500 +
$1.470
Click for Quote
Log in to unlock special pricing
ROHs Equivalent
In Stock:
3,950
Minimum Order:
50
Packaged Differently
In Stock:
0
Minimum Order:
1