Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

OY122KE

Ohmite

Res Ceramic Composition 1.2K Ohm 10% 2W -1600ppm/°C to -1000ppm/°C Silicone AXL

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description +
Res Ceramic Composition 1.2K Ohm 10% 2W -1600ppm/°C to -1000ppm/°C Silicone AXL
Search Keywords: OY122KE
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Ohmite
  • Part No:
    OY122KE
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8533100060
  • COO:
    JP
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    50
  • Termination Style:
    Axial
  • Power Rating:
    2 W
  • Resistance Value:
    1.2 KOhm
  • Tolerance:
    10 %
  • Temperature Coefficient:
    -1600 to -1000 ppm/°C
  • Operating Temperature:
    N/A
  • Packaging:
    N/A
  • Dimension:
    22.5 x 7 mm
  • Terminal Pitch:
    N/R
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 1,154
Ships today, if you order in
Minimum Order:
50
Order Increment:
50
18 Weeks can ship 3/28/25
ADD TO CART
Qty
Unit Price
50
$1.82
250
$1.62
500
$1.57
1,000
$1.26
2,500
$1.21
5,000
$1.09
7,500
$1.08
10,000 +
$1.03
Click for Quote
Log in to unlock special pricing