Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

OX820K

Ohmite

Res Ceramic Composition 82 Ohm 10% 1W -1600ppm/°C to 1000ppm/°C Conformal AXL

+ see all

Datasheet Accessories Notify Me

RoHS Non-Compliant
Discontinued & Replaced
Packaging
Certificate of Compliance Guarantee
Description +
Res Ceramic Composition 82 Ohm 10% 1W -1600ppm/°C to 1000ppm/°C Conformal AXL
Search Keywords: OX820K
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Ohmite
  • Part No:
    OX820K
  • Unit of Measure:
    Per Each
  • RoHS:
    No
  • HTS:
    8533100060
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Termination Style:
    Axial
  • Power Rating:
    1 W
  • Resistance Value:
    82 Ohm
  • Tolerance:
    10 %
  • Temperature Coefficient:
    -1600 to 1000 ppm/°C
  • Operating Temperature:
    N/A
  • Packaging:
    N/A
  • Dimension:
    17 x 5.5 mm
  • Terminal Pitch:
    N/R
Tools/3D Models +
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 875
Ships today, if you order in
Minimum Order:
20
ADD TO CART
Qty
Unit Price
20
$1.50
25
$1.38
100
$1.22
250
$1.14
500 +
$1.08
Click for Quote
Log in to unlock special pricing
ROHs Equivalent
In Stock:
676
Minimum Order:
100