Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

OX270KE

Ohmite

Res Ceramic Composition 27 Ohm 10% 1W -1600ppm/°C to -1000ppm/°C Silicone AXL

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description +
Res Ceramic Composition 27 Ohm 10% 1W -1600ppm/°C to -1000ppm/°C Silicone AXL
Search Keywords: OX270KE
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Ohmite
  • Part No:
    OX270KE
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8533100060
  • COO:
    JP
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    100
  • Termination Style:
    Axial
  • Power Rating:
    1 W
  • Resistance Value:
    27 Ohm
  • Tolerance:
    10 %
  • Temperature Coefficient:
    -1600 to -1000 ppm/°C
  • Operating Temperature:
    -40 to 220 °C
  • Packaging:
    N/A
  • Dimension:
    19 x 5.5 mm
  • Terminal Pitch:
    N/R
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 900
Can Ship immediately
Minimum Order:
100
Order Increment:
100
18 Weeks can ship 3/10/25
ADD TO CART
Qty
Unit Price
100
$1.513
300
$1.350
500
$1.330
1,000
$1.060
2,500
$1.014
5,000
$0.769
7,500
$0.758
10,000 +
$0.706
Click for Quote
Log in to unlock special pricing
Non-RoHS Equivalent
In Stock:
995
Minimum Order:
25
CUSTOMERS ALSO BOUGHT
5