Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

OF103JE

Ohmite

Through Hole Resistor - Little Demon® - 10 kohm - OF Series - 500 mW - ± 5% - Axial Leaded - 350 V.

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Discontinued
BULK Packaging
Certificate of Compliance Guarantee
Description +
Through Hole Resistor - Little Demon® - 10 kohm - OF Series - 500 mW - ± 5% - Axial Leaded - 350 V.
Search Keywords: OF103JE
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Ohmite
  • Part No:
    OF103JE
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8533100060
  • COO:
    JP
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    100
  • Termination Style:
    Axial
  • Power Rating:
    0.5 (1/2) W
  • Resistance Value:
    10 KOhm
  • Tolerance:
    5 %
  • Temperature Coefficient:
    N/A
  • Operating Temperature:
    N/A
  • Packaging:
    N/A
  • Dimension:
    10.3 x 3.8 mm
  • Terminal Pitch:
    N/R
Tools/3D Models +
Product Guides +
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 20
Ships today, if you order in You may purchase in-stock quantity up to 20
Minimum Order:
100
Available in less than min:
20
Order Increment:
100
ADD TO CART
Qty
Unit Price
1
$0.6750
100
$0.6136
200
$0.4090
300
$0.3885
400
$0.3691
1,000
$0.3506
10,000
$0.3117
25,000
$0.2727
50,000 +
$0.1948
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5