Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

MOX-750231008FE

Ohmite

Res Thick Film 10G Ohm 1% 1W ±100ppm/°C Epoxy AXL

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Res Thick Film 10G Ohm 1% 1W ±100ppm/°C Epoxy AXL
Search Keywords: MOX750231008FE
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Ohmite
  • Part No:
    MOX-750231008FE
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8533210090
  • COO:
    MX
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Termination Style:
    Axial
  • Power Rating:
    1 W
  • Resistance Value:
    10 GOhm
  • Tolerance:
    1 %
  • Temperature Coefficient:
    ±100 ppm/°C
  • Operating Temperature:
    -55 to 220 °C
  • Packaging:
    N/A
  • Dimension:
    22.35 x 4.19 mm
  • Terminal Pitch:
    N/R
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 155
Ships today, if you order in
Minimum Order:
2
20 Weeks can ship 4/7/25
ADD TO CART
Qty
Unit Price
2
$20.41
10
$19.70
25
$19.41
50
$19.11
100
$18.83
500
$18.55
1,000 +
$18.27
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5