Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

MOX200001007JE

Ohmite

Res Thick Film 1G Ohm 5% 0.25W(1/4W) ±300ppm/°C Epoxy AXL

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
BOX Packaging
Certificate of Compliance Guarantee
Description +
Res Thick Film 1G Ohm 5% 0.25W(1/4W) ±300ppm/°C Epoxy AXL
Search Keywords: MOX200001007JE
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Ohmite
  • Part No:
    MOX200001007JE
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8533210090
  • COO:
    JP
  • ECCN:
    EAR99
  • Termination Style:
    Axial
  • Power Rating:
    0.25 (1/4) W
  • Resistance Value:
    1 GOhm
  • Tolerance:
    5 %
  • Temperature Coefficient:
    ±300 ppm/°C
  • Operating Temperature:
    -55 to 155 °C
  • Packaging:
    N/A
  • Dimension:
    6.5 x 2.2 mm
  • Terminal Pitch:
    N/R
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 465
Ships today, if you order in
On Order:
1,000   can ship 12/18/24
Minimum Order:
5
34 Weeks can ship 4/17/25
ADD TO CART
Qty
Unit Price
5
$3.405
50
$2.626
100
$2.598
300
$2.572
500
$2.546
1,000
$2.429
2,500
$2.312
5,000 +
$2.289
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5