Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

MCS3264R020FER

Ohmite

Res Metal Alloy 2512 0.02 Ohm 1% 2W ±50ppm/°C Pad SMD T/R

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description +
Res Metal Alloy 2512 0.02 Ohm 1% 2W ±50ppm/°C Pad SMD T/R
Search Keywords: MCS3264R020FER
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Ohmite
  • Part No:
    MCS3264R020FER
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8533210030
  • COO:
    TW
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    4000
  • Resistance Value:
    20 MOhm
  • Power Rating:
    2 W
  • Tolerance:
    1 %
  • Case Size:
    2512
  • Temperature Coefficient:
    ±50 ppm/°C
  • Operating Temperature:
    N/A
  • Packaging:
    Tape and Reel
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 12,398
Ships today, if you order in
Manufacturer Stock:
40,000 can ship
Minimum Order:
4000
Order Increment:
4000
22 Weeks can ship 4/28/25
ADD TO CART
Qty
Unit Price
4,000
$0.2453
8,000
$0.2359
12,000
$0.2324
28,000
$0.2003
52,000
$0.1973
100,000 +
$0.1586
Click for Quote
Log in to unlock special pricing