Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

MCS1632R050FER

Ohmite

Res Metal Alloy 1206 0.05 Ohm 1% 1W ±50ppm/°C Pad SMD T/R

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description +
Res Metal Alloy 1206 0.05 Ohm 1% 1W ±50ppm/°C Pad SMD T/R
Search Keywords: MCS1632R050FER
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Ohmite
  • Part No:
    MCS1632R050FER
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8533210030
  • COO:
    TW
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    5000
  • Resistance Value:
    50 mOhm
  • Power Rating:
    1 W
  • Tolerance:
    1 %
  • Case Size:
    1206
  • Temperature Coefficient:
    ±50 ppm/°C
  • Operating Temperature:
    N/A
  • Packaging:
    Tape and Reel
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 22,815
Ships today, if you order in
Minimum Order:
5000
Order Increment:
5000
22 Weeks can ship 4/22/25
ADD TO CART
Qty
Unit Price
5,000
$0.1462
10,000
$0.1440
25,000
$0.1418
50,000
$0.1397
100,000 +
$0.1376
Click for Quote
Log in to unlock special pricing